
RCD-24-1.20/W | |
|---|---|
DigiKey Part Number | 945-1133-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-1.20/W |
Description | LED DRIVER CC BUCK 3-31V 1.2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2A 3 ~ 31V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-1.20/W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 3 ~ 31V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 37 W | |
Dimming | - | |
Features | SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.015 lb (6.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,91000 Kč | 540,91 Kč |
| 5 | 494,29200 Kč | 2 471,46 Kč |
| 10 | 475,45800 Kč | 4 754,58 Kč |
| 25 | 451,62480 Kč | 11 290,62 Kč |
| 50 | 434,38560 Kč | 21 719,28 Kč |
| 100 | 417,78670 Kč | 41 778,67 Kč |
| 250 | 396,78912 Kč | 99 197,28 Kč |
| 500 | 381,59708 Kč | 190 798,54 Kč |
| Unit Price without VAT: | 540,91000 Kč |
|---|---|
| Unit Price with VAT: | 654,50110 Kč |



