
RCD-24-0.70/W/VREF | |
|---|---|
DigiKey Part Number | 945-3332-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.70/W/VREF |
Description | LED DRIVER CC BUCK 2-35V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25 W | |
Dimming | Analog | |
Features | SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.015 lb (6.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,89000 Kč | 446,89 Kč |
| 5 | 408,32800 Kč | 2 041,64 Kč |
| 10 | 392,77200 Kč | 3 927,72 Kč |
| 25 | 373,09040 Kč | 9 327,26 Kč |
| 50 | 358,85200 Kč | 17 942,60 Kč |
| 100 | 345,14210 Kč | 34 514,21 Kč |
| 250 | 327,80240 Kč | 81 950,60 Kč |
| 500 | 315,25490 Kč | 157 627,45 Kč |
| Unit Price without VAT: | 446,89000 Kč |
|---|---|
| Unit Price with VAT: | 540,73690 Kč |








