
RCD-24-0.70/PL/A-R | |
---|---|
DigiKey Part Number | 945-1649-2-ND - Tape & Reel (TR) 945-RCD-24-0.70/PL/A-RCT-ND - Cut Tape (CT) 945-RCD-24-0.70/PL/A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.70/PL/A-R |
Description | LED DRIVER CC BUCK 2-35V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-0.70/PL/A-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Size / Dimension | 1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm) | |
Approval Agency | EN | |
Weight | 0.004 lb (1.81 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 338,70000 Kč | 338,70 Kč |
5 | 309,53400 Kč | 1 547,67 Kč |
10 | 297,74400 Kč | 2 977,44 Kč |
25 | 282,83800 Kč | 7 070,95 Kč |
50 | 272,04400 Kč | 13 602,20 Kč |
100 | 261,65600 Kč | 26 165,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 242,02638 Kč | 96 810,55 Kč |
800 | 232,76015 Kč | 186 208,12 Kč |
Unit Price without VAT: | 338,70000 Kč |
---|---|
Unit Price with VAT: | 409,82700 Kč |