
KC24JT-700R3 | |
|---|---|
DigiKey Part Number | 2725-KC24JT-700R3TR-ND - Tape & Reel (TR) 2725-KC24JT-700R3CT-ND - Cut Tape (CT) 2725-KC24JT-700R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC24JT-700R3 |
Description | LED DRIVER CC BUCK 2.8-33V 700MA |
Customer Reference | |
Detailed Description | 700mA 2.8 ~ 33V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2.8 ~ 33V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 23 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.85" L x 0.66" W x 0.20" H (21.5mm x 16.7mm x 5.2mm) | |
Approval Agency | CE, EN, UKCA | |
Standard Number | 62368-1 | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,41000 Kč | 45,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 45,51356 Kč | 20 481,10 Kč |
| Unit Price without VAT: | 45,41000 Kč |
|---|---|
| Unit Price with VAT: | 54,94610 Kč |



