Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 2.3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBB10-2.0-CT

DigiKey Part Number
945-3451-ND
Manufacturer
Manufacturer Product Number
RBB10-2.0-CT
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 2.3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RBB10-2.0-CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
25-BLGA Module
Size / Dimension
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Supplier Device Package
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1246,10000 Kč246,10 Kč
5236,90000 Kč1 184,50 Kč
10233,07800 Kč2 330,78 Kč
25228,08880 Kč5 702,22 Kč
50224,38460 Kč11 219,23 Kč
100220,73520 Kč22 073,52 Kč
250215,99636 Kč53 999,09 Kč
500212,47414 Kč106 237,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:246,10000 Kč
Unit Price with VAT:297,78100 Kč