



S12B-PH-SM4-TB | |
|---|---|
DigiKey Part Number | 455-S12B-PH-SM4-TBTR-ND - Tape & Reel (TR) 455-S12B-PH-SM4-TBCT-ND - Cut Tape (CT) 455-S12B-PH-SM4-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S12B-PH-SM4-TB |
Description | CONN HEADER SMD R/A 12POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | S12B-PH-SM4-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.130" (3.30mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 Kč | 24,84 Kč |
| 10 | 21,09200 Kč | 210,92 Kč |
| 100 | 17,92410 Kč | 1 792,41 Kč |
| 500 | 15,99884 Kč | 7 999,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,94975 Kč | 12 949,75 Kč |
| 2 000 | 12,33162 Kč | 24 663,24 Kč |
| 3 000 | 11,98398 Kč | 35 951,94 Kč |
| 5 000 | 11,90984 Kč | 59 549,20 Kč |
| Unit Price without VAT: | 24,84000 Kč |
|---|---|
| Unit Price with VAT: | 30,05640 Kč |













