
RACM600-24SL/OF | |
|---|---|
DigiKey Part Number | 945-RACM600-24SL/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM600-24SL/OF |
Description | AC/DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 240 VAC, 100 ~ 275 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM600-24SL/OF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 240 VAC, 100 ~ 275 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, DC Input Capable, PFC, PMBus™, Remote On/Off, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.75" L x 4.00" W x 1.60" H (196.8mm x 101.6mm x 40.6mm) | |
Approval Agency | CE | |
Standard Number | - | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 976,35000 Kč | 3 976,35 Kč |
| 5 | 3 787,02200 Kč | 18 935,11 Kč |
| 10 | 3 708,35700 Kč | 37 083,57 Kč |
| 25 | 3 606,85840 Kč | 90 171,46 Kč |
| 50 | 3 531,90380 Kč | 176 595,19 Kč |
| Unit Price without VAT: | 3 976,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 811,38350 Kč |






