
RACM30-15DK/277/OF | |
|---|---|
DigiKey Part Number | 945-RACM30-15DK/277/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM30-15DK/277/OF |
Description | AC/DC CONVERTER 15V -15V 30W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 15V -15V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1 A | |
Current - Output 2 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.50" W x 0.98" H (76.2mm x 38.1mm x 25.0mm) | |
Approval Agency | CE, cURus, EAC, UKCA | |
Standard Number | 60601-1; 61010-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 346,08167 Kč | 4 152,98 Kč |
| Unit Price without VAT: | 346,08167 Kč |
|---|---|
| Unit Price with VAT: | 418,75882 Kč |


