
RACM15E-12SK/OF | |
|---|---|
DigiKey Part Number | 945-RACM15E-12SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM15E-12SK/OF |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 275 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4.2 kV |
Series | Efficiency 84.5% |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Baseplate, DC Input Capable, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.10" L x 0.90" W x 0.80" H (78.7mm x 22.9mm x 20.3mm) |
Voltage - Input 80 ~ 275 VAC, 120 ~ 370 VDC | Approval Agency CB Scheme, CE, cURus, FCC, UKCA |
Voltage - Output 1 12V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 1.25 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,44000 Kč | 220,44 Kč |
| 5 | 209,97400 Kč | 1 049,87 Kč |
| 10 | 205,61400 Kč | 2 056,14 Kč |
| 25 | 199,97920 Kč | 4 999,48 Kč |
| 50 | 195,82480 Kč | 9 791,24 Kč |
| 100 | 191,75800 Kč | 19 175,80 Kč |
| 250 | 186,50824 Kč | 46 627,06 Kč |
| 500 | 182,63328 Kč | 91 316,64 Kč |
| Unit Price without VAT: | 220,44000 Kč |
|---|---|
| Unit Price with VAT: | 266,73240 Kč |




