RACM1200-48SAV/ENC/PMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM1200-36SAV/ENC

DigiKey Part Number
945-RACM1200-36SAV/ENC-ND
Manufacturer
Manufacturer Product Number
RACM1200-36SAV/ENC
Description
AC/DC CONVERTER 36V 1440W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
40 A
Power (Watts)
Applications
ITE (Commercial), Laboratory
Voltage - Isolation
4 kV
Efficiency
95%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
8.98" L x 3.79" W x 1.57" H (228.0mm x 96.2mm x 40.0mm)
Approval Agency
CE, cURus, EAC
Standard Number
61010-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 258,63000 Kč9 258,63 Kč
58 818,05600 Kč44 090,28 Kč
108 634,87800 Kč86 348,78 Kč
258 398,50360 Kč209 962,59 Kč
Manufacturers Standard Package
Unit Price without VAT:9 258,63000 Kč
Unit Price with VAT:11 202,94230 Kč