Enclosed AC DC Converters 1 Output 5V 10A 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 10A 85 ~ 265 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC60-05SB

DigiKey Part Number
945-1099-ND
Manufacturer
Manufacturer Product Number
RAC60-05SB
Description
AC/DC CONVERTER 5V 60W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 10A 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC60-05SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Recom Power
Features
SCP
Series
Operating Temperature
-40°C ~ 70°C (With Derating)
Packaging
Box
Efficiency
82%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Enclosed
Package / Case
6-DIP Module
Number of Outputs
1
Size / Dimension
4.29" L x 2.30" W x 1.20" H (109.0mm x 58.5mm x 30.5mm)
Voltage - Input
85 ~ 265 VAC
Approval Agency
CE, cULus
Voltage - Output 1
5V
Line Regulation
±1%
Current - Output (Max)
10A
Load Regulation
±1%
Power (Watts)
60 W
Weight
0.684 lb (310.26 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RACM60-05SK/OF/PCB-TRecom Power11945-RACM60-05SK/OF/PCB-T-ND615,87000 KčSimilar
In-Stock: 4
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 339,60000 Kč2 339,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 339,60000 Kč
Unit Price with VAT:2 830,91600 Kč

Alternate Purchasing Options

1In Stock
Ships from WEC