
RAC25-24SK/480 | |
|---|---|
DigiKey Part Number | 945-RAC25-24SK/480-ND |
Manufacturer | |
Manufacturer Product Number | RAC25-24SK/480 |
Description | AC/DC CONVERTER 24V 25W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.04A 85 ~ 528 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC25-24SK/480 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 528 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.04A | |
Power (Watts) | 25 W | |
Applications | ITE (Commercial), Laboratory | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.28" L x 1.83" W x 1.20" H (83.2mm x 46.4mm x 30.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 61010-1; 62368-1 | |
Line Regulation | ±2% | |
Load Regulation | 2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,74000 Kč | 604,74 Kč |
| 5 | 575,97600 Kč | 2 879,88 Kč |
| 10 | 564,00600 Kč | 5 640,06 Kč |
| 25 | 548,57680 Kč | 13 714,42 Kč |
| 50 | 537,17500 Kč | 26 858,75 Kč |
| 100 | 526,01460 Kč | 52 601,46 Kč |
| 250 | 511,61376 Kč | 127 903,44 Kč |
| 500 | 431,24642 Kč | 215 623,21 Kč |
| Unit Price without VAT: | 604,74000 Kč |
|---|---|
| Unit Price with VAT: | 731,73540 Kč |


