
RAC15-24SK/480 | |
|---|---|
DigiKey Part Number | 945-RAC15-24SK/480-ND |
Manufacturer | |
Manufacturer Product Number | RAC15-24SK/480 |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 528 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC15-24SK/480 Models |
Category | Applications ITE (Commercial), Laboratory |
Manufacturer Recom Power | Features Baseplate |
Series | Operating Temperature -40°C ~ 90°C (With Derating) |
Packaging Tube | Efficiency 87% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) |
Voltage - Input 85 ~ 528 VAC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Standard Number 61010-1; 62368-1 |
Current - Output (Max) 625mA | Line Regulation ±2% |
Power (Watts) 15 W | Load Regulation 2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,12000 Kč | 520,12 Kč |
| 5 | 495,46800 Kč | 2 477,34 Kč |
| 10 | 485,18000 Kč | 4 851,80 Kč |
| 25 | 471,89240 Kč | 11 797,31 Kč |
| 50 | 462,09040 Kč | 23 104,52 Kč |
| 100 | 452,49220 Kč | 45 249,22 Kč |
| 250 | 440,10464 Kč | 110 026,16 Kč |
| 500 | 369,56480 Kč | 184 782,40 Kč |
| Unit Price without VAT: | 520,12000 Kč |
|---|---|
| Unit Price with VAT: | 629,34520 Kč |



