
RAC20-12SK/277/NE/W | |
|---|---|
DigiKey Part Number | 945-RAC20-12SK/277/NE/W-ND |
Manufacturer | |
Manufacturer Product Number | RAC20-12SK/277/NE/W |
Description | AC/DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.67 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,39000 Kč | 315,39 Kč |
| 5 | 300,39800 Kč | 1 501,99 Kč |
| 10 | 294,18200 Kč | 2 941,82 Kč |
| 25 | 286,11880 Kč | 7 152,97 Kč |
| 50 | 280,17640 Kč | 14 008,82 Kč |
| 100 | 274,35360 Kč | 27 435,36 Kč |
| 250 | 266,84596 Kč | 66 711,49 Kč |
| 500 | 261,30164 Kč | 130 650,82 Kč |
| Unit Price without VAT: | 315,39000 Kč |
|---|---|
| Unit Price with VAT: | 381,62190 Kč |


