Enclosed AC DC Converters 1 Output 5V 1.2A 80 ~ 264 VAC, 115 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 1.2A 80 ~ 264 VAC, 115 ~ 370 VDC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC06-05SC

DigiKey Part Number
945-1409-5-ND
Manufacturer
Manufacturer Product Number
RAC06-05SC
Description
AC/DC CONVERTER 5V 6W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 1.2A 80 ~ 264 VAC, 115 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC06-05SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Last Time Buy
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 115 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Power (Watts)
6 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 75°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.11" L x 1.09" W x 0.65" H (53.5mm x 27.8mm x 16.6mm)
Approval Agency
CE, cULus, EN
Standard Number
60950-1
Line Regulation
±0.3%
Load Regulation
±0.5%
Weight
0.077 lb (34.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 375
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1525,61000 Kč525,61 Kč
5500,60000 Kč2 503,00 Kč
10490,21000 Kč4 902,10 Kč
25476,79080 Kč11 919,77 Kč
50466,88640 Kč23 344,32 Kč
100457,18720 Kč45 718,72 Kč
250444,67124 Kč111 167,81 Kč
500406,72942 Kč203 364,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:525,61000 Kč
Unit Price with VAT:635,98810 Kč