
RAC04NE-24SK/277/W | |
|---|---|
DigiKey Part Number | 945-RAC04NE-24SK/277/W-ND |
Manufacturer | |
Manufacturer Product Number | RAC04NE-24SK/277/W |
Description | AC/DC CONVERTER 24V 4W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 167 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4.2 kV | |
Efficiency | 79% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | DC Input Capable, IP65, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.49" L x 0.98" W x 0.74" H (37.8mm x 24.8mm x 18.7mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,95000 Kč | 200,95 Kč |
| 5 | 191,37600 Kč | 956,88 Kč |
| 10 | 187,40700 Kč | 1 874,07 Kč |
| 25 | 182,28800 Kč | 4 557,20 Kč |
| 50 | 178,49980 Kč | 8 924,99 Kč |
| 100 | 174,78950 Kč | 17 478,95 Kč |
| 250 | 170,00568 Kč | 42 501,42 Kč |
| 500 | 166,47298 Kč | 83 236,49 Kč |
| Unit Price without VAT: | 200,95000 Kč |
|---|---|
| Unit Price with VAT: | 243,14950 Kč |




