RAC02-3.3SC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 156
Unit Price: 149,93000 Kč
Datasheet
Enclosed AC DC Converters 1 Output 3.3V 600mA 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 3.3V 600mA 80 ~ 264 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC02-3.3SC

DigiKey Part Number
945-1404-5-ND
Manufacturer
Manufacturer Product Number
RAC02-3.3SC
Description
AC/DC CONVERTER 3.3V 2W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 600mA 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC02-3.3SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
SCP
Manufacturer
Recom Power
Operating Temperature
-25°C ~ 85°C (With Derating)
Series
Efficiency
66%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Number of Outputs
1
Approval Agency
CE, EN, UL
Voltage - Input
80 ~ 264 VAC
Line Regulation
±2%
Voltage - Output 1
3.3V
Load Regulation
±6%
Current - Output (Max)
600mA
Weight
0.055 lb (24.95 g)
Power (Watts)
2 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC02E-3.3SK/277Recom Power156945-RAC02E-3.3SK/277-ND149,93000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes