


RAC02E-3.3SK/277 | |
|---|---|
DigiKey Part Number | 945-RAC02E-3.3SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RAC02E-3.3SK/277 |
Description | AC/DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 600mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC02E-3.3SK/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | Baseplate, Standby Output | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 68% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.61" H (33.7mm x 22.2mm x 15.4mm) | |
Approval Agency | CB, CE, cURus, EAC | |
Line Regulation | ±0.5% | |
Load Regulation | 0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 5 | 140,26600 Kč | 701,33 Kč |
| 10 | 133,96700 Kč | 1 339,67 Kč |
| 25 | 128,29760 Kč | 3 207,44 Kč |
| 50 | 123,25820 Kč | 6 162,91 Kč |
| 100 | 115,27900 Kč | 11 527,90 Kč |
| 250 | 109,60956 Kč | 27 402,39 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |


