Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input
R2S_R2D_View2
Medical-grade DC/DC & AC/DC Converters

R2S-2424/H

DigiKey Part Number
945-1769-5-ND
Manufacturer
Manufacturer Product Number
R2S-2424/H
Description
DC DC CONVERTER 24V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R2S-2424/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
83mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1336,81000 Kč336,81 Kč
5324,25200 Kč1 621,26 Kč
10319,02300 Kč3 190,23 Kč
25312,19000 Kč7 804,75 Kč
50307,12100 Kč15 356,05 Kč
100302,12130 Kč30 212,13 Kč
250295,63252 Kč73 908,13 Kč
500290,81054 Kč145 405,27 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:336,81000 Kč
Unit Price with VAT:407,54010 Kč