



R2S-2424/HP | |
|---|---|
DigiKey Part Number | 945-1770-5-ND |
Manufacturer | |
Manufacturer Product Number | R2S-2424/HP |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-2424/HP Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 83mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,68000 Kč | 367,68 Kč |
| 5 | 354,00200 Kč | 1 770,01 Kč |
| 10 | 348,24500 Kč | 3 482,45 Kč |
| 25 | 340,80400 Kč | 8 520,10 Kč |
| 50 | 335,26060 Kč | 16 763,03 Kč |
| 100 | 329,80680 Kč | 32 980,68 Kč |
| 250 | 322,72052 Kč | 80 680,13 Kč |
| 500 | 317,45534 Kč | 158 727,67 Kč |
| Unit Price without VAT: | 367,68000 Kč |
|---|---|
| Unit Price with VAT: | 444,89280 Kč |





