RxxP2xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RxxP2xx
Medical-grade DC/DC & AC/DC Converters

R24P212D

DigiKey Part Number
945-2676-5-ND
Manufacturer
Manufacturer Product Number
R24P212D
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R24P212D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
85mA, 85mA
Power (Watts)
2 W
Voltage - Isolation
6.4 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1341,01000 Kč341,01 Kč
5328,33800 Kč1 641,69 Kč
10322,99100 Kč3 229,91 Kč
25316,08680 Kč7 902,17 Kč
50310,95060 Kč15 547,53 Kč
100305,89440 Kč30 589,44 Kč
250299,32172 Kč74 830,43 Kč
500294,43898 Kč147 219,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:341,01000 Kč
Unit Price with VAT:412,62210 Kč