Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
RECOM R1SX Series | Digi-Key Daily

R1SX-3.33.3-R

DigiKey Part Number
945-3053-2-ND - Tape & Reel (TR)
945-R1SX-3.33.3-RCT-ND - Cut Tape (CT)
945-R1SX-3.33.3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1SX-3.33.3-R
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
R1SX-3.33.3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
303mA
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
74%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
2.97V
Size / Dimension
0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm)
Voltage - Input (Max)
3.63V
Approval Agency
CB, cURus
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
588,31800 Kč441,59 Kč
1086,91100 Kč869,11 Kč
2585,05880 Kč2 126,47 Kč
5083,67700 Kč4 183,85 Kč
10082,31850 Kč8 231,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45079,44104 Kč35 748,47 Kč
90078,14639 Kč70 331,75 Kč
1 35077,39801 Kč104 487,31 Kč
2 25076,46510 Kč172 046,48 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč