



R1S-3.33.3-R | |
|---|---|
DigiKey Part Number | 945-1019-2-ND - Tape & Reel (TR) 945-R1S-3.33.3-RCT-ND - Cut Tape (CT) 945-R1S-3.33.3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-3.33.3-R |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-3.33.3-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,03000 Kč | 186,03 Kč |
| 5 | 179,19000 Kč | 895,95 Kč |
| 10 | 176,27100 Kč | 1 762,71 Kč |
| 25 | 172,50840 Kč | 4 312,71 Kč |
| 50 | 169,70540 Kč | 8 485,27 Kč |
| 100 | 166,94830 Kč | 16 694,83 Kč |
| 250 | 163,36612 Kč | 40 841,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 160,70330 Kč | 80 351,65 Kč |
| 1 000 | 158,08177 Kč | 158 081,77 Kč |
| 1 500 | 138,48121 Kč | 207 721,82 Kč |
| Unit Price without VAT: | 186,03000 Kč |
|---|---|
| Unit Price with VAT: | 225,09630 Kč |






