


R1S-2415 | |
|---|---|
DigiKey Part Number | 945-1748-5-ND |
Manufacturer | |
Manufacturer Product Number | R1S-2415 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-2415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,92000 Kč | 194,92 Kč |
| 5 | 187,72400 Kč | 938,62 Kč |
| 10 | 184,69300 Kč | 1 846,93 Kč |
| 25 | 180,75200 Kč | 4 518,80 Kč |
| 50 | 177,81780 Kč | 8 890,89 Kč |
| 100 | 174,92760 Kč | 17 492,76 Kč |
| 250 | 171,17440 Kč | 42 793,60 Kč |
| 500 | 168,38442 Kč | 84 192,21 Kč |
| Unit Price without VAT: | 194,92000 Kč |
|---|---|
| Unit Price with VAT: | 235,85320 Kč |

