


R1S-1205 | |
|---|---|
DigiKey Part Number | 945-3297-ND |
Manufacturer | |
Manufacturer Product Number | R1S-1205 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-1205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,14000 Kč | 163,14 Kč |
| 5 | 157,07600 Kč | 785,38 Kč |
| 10 | 154,52800 Kč | 1 545,28 Kč |
| 25 | 151,23160 Kč | 3 780,79 Kč |
| 50 | 148,77720 Kč | 7 438,86 Kč |
| 100 | 146,36070 Kč | 14 636,07 Kč |
| 250 | 143,21916 Kč | 35 804,79 Kč |
| 500 | 140,88596 Kč | 70 442,98 Kč |
| Unit Price without VAT: | 163,14000 Kč |
|---|---|
| Unit Price with VAT: | 197,39940 Kč |










