ECONOLINE RxxPxx/R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECONOLINE RxxPxx/R Series

R05P15S/P/R8

DigiKey Part Number
945-2654-5-ND
Manufacturer
Manufacturer Product Number
R05P15S/P/R8
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R05P15S/P/R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
66mA
Power (Watts)
1 W
Voltage - Isolation
8 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1515,75000 Kč515,75 Kč
5496,67000 Kč2 483,35 Kč
10488,60900 Kč4 886,09 Kč
25478,14000 Kč11 953,50 Kč
50470,36640 Kč23 518,32 Kč
100462,70720 Kč46 270,72 Kč
250452,76172 Kč113 190,43 Kč
500400,77128 Kč200 385,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:515,75000 Kč
Unit Price with VAT:624,05750 Kč