

R05P12D/R8 | |
|---|---|
DigiKey Part Number | R05P12D/R8-ND |
Manufacturer | |
Manufacturer Product Number | R05P12D/R8 |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 41mA, 41mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05P12D/R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 41mA, 41mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 8 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,00000 Kč | 492,00 Kč |
| 5 | 473,75800 Kč | 2 368,79 Kč |
| 10 | 466,07100 Kč | 4 660,71 Kč |
| 25 | 456,09360 Kč | 11 402,34 Kč |
| 50 | 448,67820 Kč | 22 433,91 Kč |
| 100 | 441,37310 Kč | 44 137,31 Kč |
| 250 | 431,88756 Kč | 107 971,89 Kč |
| 500 | 381,81640 Kč | 190 908,20 Kč |
| Unit Price without VAT: | 492,00000 Kč |
|---|---|
| Unit Price with VAT: | 595,32000 Kč |





