


R05P05S/R8 | |
|---|---|
DigiKey Part Number | 945-2076-5-ND |
Manufacturer | |
Manufacturer Product Number | R05P05S/R8 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05P05S/R8 Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 8 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,95000 Kč | 482,95 Kč |
| 5 | 464,93800 Kč | 2 324,69 Kč |
| 10 | 457,39900 Kč | 4 573,99 Kč |
| 25 | 447,61000 Kč | 11 190,25 Kč |
| 50 | 440,33220 Kč | 22 016,61 Kč |
| 100 | 433,16140 Kč | 43 316,14 Kč |
| 250 | 423,85136 Kč | 105 962,84 Kč |
| 500 | 416,93376 Kč | 208 466,88 Kč |
| Unit Price without VAT: | 482,95000 Kč |
|---|---|
| Unit Price with VAT: | 584,36950 Kč |



