
R-REF03-CAN1 | |
|---|---|
DigiKey Part Number | 945-3265-ND |
Manufacturer | |
Manufacturer Product Number | R-REF03-CAN1 |
Description | EVAL BD FOR ISO1042 R1SX?3.305 H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ISO1042, R1SX‐3.305/H - CANbus Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | R-REF03-CAN1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | CANbus | |
Embedded | - | |
Utilized IC / Part | ISO1042, R1SX‐3.305/H | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 555,74000 Kč | 1 555,74 Kč |
| 5 | 1 458,94200 Kč | 7 294,71 Kč |
| 10 | 1 393,00700 Kč | 13 930,07 Kč |
| 25 | 1 333,38120 Kč | 33 334,53 Kč |
| 50 | 1 278,78660 Kč | 63 939,33 Kč |
| 100 | 1 196,68020 Kč | 119 668,02 Kč |
| Unit Price without VAT: | 1 555,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 882,44540 Kč |


