
R-78W3.3-0.5 | |
|---|---|
DigiKey Part Number | 945-2270-ND |
Manufacturer | |
Manufacturer Product Number | R-78W3.3-0.5 |
Description | DC/DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78W3.3-0.5 Models |
Category | Voltage - Output 1 3.3V |
Manufacturer Recom Power | Current - Output (Max) 500mA |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Mounting Type Chassis Mount |
Voltage - Input (Min) 6.5V | Size / Dimension 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) |
Voltage - Input (Max) 32V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 5 | 206,49400 Kč | 1 032,47 Kč |
| 10 | 202,21100 Kč | 2 022,11 Kč |
| 25 | 196,66720 Kč | 4 916,68 Kč |
| 50 | 192,58520 Kč | 9 629,26 Kč |
| 100 | 188,58300 Kč | 18 858,30 Kč |
| 250 | 183,42004 Kč | 45 855,01 Kč |
| 500 | 179,61060 Kč | 89 805,30 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |










