



R-78S3.6-0.1 | |
|---|---|
DigiKey Part Number | 945-3138-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78S3.6-0.1 |
Description | DC DC CONVERTER 3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.6V 100mA 0.65V - 3.3V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78S3.6-0.1 Models |
Category | Applications ITE (Commercial) |
Mfr | Features OTP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tube | Efficiency 93% |
Part Status Active | Mounting Type Through Hole |
Type Linear Regulator Replacement | Package / Case 4-SIP Module |
Number of Outputs 1 | Size / Dimension 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) |
Voltage - Input (Min) 0.65V | Supplier Device Package 4-SIP |
Voltage - Input (Max) 3.3V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 5 | 129,55800 Kč | 647,79 Kč |
| 10 | 127,45800 Kč | 1 274,58 Kč |
| 25 | 124,73640 Kč | 3 118,41 Kč |
| 50 | 122,71240 Kč | 6 135,62 Kč |
| 100 | 120,71750 Kč | 12 071,75 Kč |
| 250 | 118,12972 Kč | 29 532,43 Kč |
| 500 | 116,20588 Kč | 58 102,94 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |


