Linear Regulator Replacement DC DC Converter 1 Output 3.3V 100mA 0.65V - 3.15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 100mA 0.65V - 3.15V Input
R-78S Series from RECOM
RECOM R78-S Evaluation Board | Digi-Key Daily

R-78S3.3-0.1

DigiKey Part Number
945-3029-ND
Manufacturer
Manufacturer Product Number
R-78S3.3-0.1
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 100mA 0.65V - 3.15V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78S3.3-0.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
0.65V
Voltage - Input (Max)
3.15V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA
Applications
ITE (Commercial)
Features
OTP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1131,87000 Kč131,87 Kč
5126,99600 Kč634,98 Kč
10124,95900 Kč1 249,59 Kč
25122,29240 Kč3 057,31 Kč
50120,30600 Kč6 015,30 Kč
100118,35100 Kč11 835,10 Kč
250115,81320 Kč28 953,30 Kč
500113,92674 Kč56 963,37 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,87000 Kč
Unit Price with VAT:159,56270 Kč