Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 42V Input
R-78C5.0-1.0/X9
R-78C5.0-1.0/X9

R-78C5.0-1.0/X9

DigiKey Part Number
945-R-78C5.0-1.0/X9-ND
Manufacturer
Manufacturer Product Number
R-78C5.0-1.0/X9
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 42V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
5 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
93%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
8V
Size / Dimension
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Voltage - Input (Max)
42V
Approval Agency
EAC
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1250,27000 Kč250,27 Kč
5240,88200 Kč1 204,41 Kč
10237,00200 Kč2 370,02 Kč
25231,93000 Kč5 798,25 Kč
50228,15920 Kč11 407,96 Kč
100224,45110 Kč22 445,11 Kč
250219,63012 Kč54 907,53 Kč
500216,05004 Kč108 025,02 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,27000 Kč
Unit Price with VAT:302,82670 Kč