



R-78B6.5-1.0 | |
|---|---|
DigiKey Part Number | 945-1055-ND |
Manufacturer | |
Manufacturer Product Number | R-78B6.5-1.0 |
Description | DC DC CONVERTER 6.5V 7W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 6.5V 1A 9V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B6.5-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 7 W | |
Applications | ITE (Commercial), Medical | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,39000 Kč | 244,39 Kč |
| 5 | 235,25400 Kč | 1 176,27 Kč |
| 10 | 231,44500 Kč | 2 314,45 Kč |
| 25 | 226,49800 Kč | 5 662,45 Kč |
| 50 | 222,82260 Kč | 11 141,13 Kč |
| 100 | 219,20000 Kč | 21 920,00 Kč |
| 250 | 214,49360 Kč | 53 623,40 Kč |
| 500 | 210,99720 Kč | 105 498,60 Kč |
| Unit Price without VAT: | 244,39000 Kč |
|---|---|
| Unit Price with VAT: | 295,71190 Kč |


