Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-78AA3.3-0.5SMD-R

DigiKey Part Number
945-1042-2-ND - Tape & Reel (TR)
945-R-78AA3.3-0.5SMD-RCT-ND - Cut Tape (CT)
945-R-78AA3.3-0.5SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-78AA3.3-0.5SMD-R
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78AA3.3-0.5SMD-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OTP, SCP
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
91%
Type
Linear Regulator Replacement
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module
Voltage - Input (Min)
4.75V
Size / Dimension
0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm)
Voltage - Input (Max)
32V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 026
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1215,23000 Kč215,23 Kč
5207,29200 Kč1 036,46 Kč
10203,93300 Kč2 039,33 Kč
25199,56480 Kč4 989,12 Kč
50196,32720 Kč9 816,36 Kč
100193,13540 Kč19 313,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250188,99124 Kč47 247,81 Kč
500185,91042 Kč92 955,21 Kč
750184,13035 Kč138 097,76 Kč
1 250160,63554 Kč200 794,42 Kč
Manufacturers Standard Package
Unit Price without VAT:215,23000 Kč
Unit Price with VAT:260,42830 Kč