
EAHE2835WD33 | |
|---|---|
DigiKey Part Number | 1080-1454-2-ND - Tape & Reel (TR) 1080-1454-1-ND - Cut Tape (CT) 1080-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAHE2835WD33 |
Description | LED NEUTRAL WHT 4000K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 2.85V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHE2835WD33 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 180mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 4000K | Supplier Device Package 2-PLCC |
Flux @ 25°C, Current - Test 34lm (27lm ~ 40lm) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 65mA | Height - Seated (Max) 0.033" (0.85mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 30°C/W |
Lumens/Watt @ Current - Test 184 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 $ | 0,24 $ |
| 10 | 0,16100 $ | 1,61 $ |
| 100 | 0,11270 $ | 11,27 $ |
| 500 | 0,09054 $ | 45,27 $ |
| 1 000 | 0,08319 $ | 83,19 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07691 $ | 153,82 $ |
| 4 000 | 0,07157 $ | 286,28 $ |
| 6 000 | 0,06882 $ | 412,92 $ |
| 10 000 | 0,06571 $ | 657,10 $ |
| 14 000 | 0,06386 $ | 894,04 $ |
| 20 000 | 0,06205 $ | 1 241,00 $ |
| Unit Price without VAT: | 0,24000 $ |
|---|---|
| Unit Price with VAT: | 0,29040 $ |




