RP2350 Raspberry Pi Pico 2 - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1631

DigiKey Part Number
2648-SC1631TR-ND - Tape & Reel (TR)
2648-SC1631CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SC1631
Description
RASPBERRY PI PICO 2 RP2350
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RP2350 Raspberry Pi Pico 2 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
RP2350
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 32-Bit
Suggested Programming Environment
C, C++, CircuitPython, MicroPython
Core Processor
ARM® Cortex®-M33
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 067
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 400104,99000 Kč251 976,00 Kč
Manufacturers Standard Package
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč