
SC1510-A4 | |
|---|---|
DigiKey Part Number | 2648-SC1510-A4TR-ND - Tape & Reel (TR) 2648-SC1510-A4CT-ND - Cut Tape (CT) 2648-SC1510-A4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1510-A4 |
Description | RP2350B / 7" REEL - 500PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 Kč | 20,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,80600 Kč | 10 403,00 Kč |
| Unit Price without VAT: | 20,81000 Kč |
|---|---|
| Unit Price with VAT: | 25,18010 Kč |










