Black USB 79 Key Keyboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0201

DigiKey Part Number
2648-SC0201-ND
Manufacturer
Manufacturer Product Number
SC0201
Description
BLACK USB KEYBOARD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Black USB 79 Key Keyboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB
Manufacturer
Raspberry Pi
Features
USB Hub, 3 Port
Packaging
Bulk
Color
Black
Part Status
Active
Size / Dimension
11.213" L x 4.788" W x 0.801" H (284.80mm x 121.61mm x 20.34mm)
Type
Keyboard
Base Product Number
Number of Keys
79
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,97000 Kč356,97 Kč
Unit Price without VAT:356,97000 Kč
Unit Price with VAT:431,93370 Kč