Single Board Computer 1.2GHz 4 Core 1GB/1GB RAM Broadcom BCM2837 ARM Cortex-A53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0029

DigiKey Part Number
2648-SC0029-ND
Manufacturer
Manufacturer Product Number
SC0029
Description
SBC 1.2GHZ 4 CORE 1GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.2GHz 4 Core 1GB/1GB RAM Broadcom BCM2837 ARM Cortex-A53
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
I2C, NAND, SPI, UART
Manufacturer
Raspberry Pi
RAM Capacity/Installed
1GB/1GB
Series
Storage Interface
eMMC/SD
Packaging
Bulk
Video Outputs
CSI, DPI, DSI, HDMI
Part Status
Not For New Designs
USB
USB 2.0 (1)
Core Processor
Broadcom BCM2837 ARM Cortex-A53
Digital I/O Lines
48
Speed
1.2GHz
Operating Temperature
-25°C ~ 80°C
Number of Cores
4
Base Product Number
Size / Dimension
2.661" x 1.220" (67.60mm x 31.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150657,03580 Kč98 555,37 Kč
Manufacturers Standard Package
Unit Price without VAT:657,03580 Kč
Unit Price with VAT:795,01332 Kč