

MB85RS64PNF-G-JNE1 | |
|---|---|
DigiKey Part Number | 865-1178-ND |
Manufacturer | |
Manufacturer Product Number | MB85RS64PNF-G-JNE1 |
Description | IC FRAM 64KBIT SPI 20MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85RS64PNF-G-JNE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 Kč | 81,04 Kč |
| 10 | 75,50600 Kč | 755,06 Kč |
| 25 | 73,28760 Kč | 1 832,19 Kč |
| 95 | 70,03442 Kč | 6 653,27 Kč |
| 190 | 68,35158 Kč | 12 986,80 Kč |
| 285 | 67,37256 Kč | 19 201,18 Kč |
| 570 | 65,70961 Kč | 37 454,48 Kč |
| 1 045 | 64,27179 Kč | 67 164,02 Kč |
| Unit Price without VAT: | 81,04000 Kč |
|---|---|
| Unit Price with VAT: | 98,05840 Kč |











