MB85RS4MTPF-G-BCE1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RAMXEED
In Stock: 465
Unit Price: 408,62000 Kč
Datasheet
Image for MB85RS4MTPF-G-BCE1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85RS4MTPF-G-BCE1

DigiKey Part Number
865-MB85RS4MTPF-G-BCE1-ND
Manufacturer
Manufacturer Product Number
MB85RS4MTPF-G-BCE1
Description
IC FRAM 4MBIT SPI 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 40 MHz 9 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
400µs
Access Time
9 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
80268,60900 Kč21 488,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:268,60900 Kč
Unit Price with VAT:325,01689 Kč