FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 3.4 MHz 8-SON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 3.4 MHz 8-SON (2x3)

MB85RC64TAPN-G-AMEWE1

DigiKey Part Number
865-MB85RC64TAPN-G-AMEWE1TR-ND - Tape & Reel (TR)
865-MB85RC64TAPN-G-AMEWE1CT-ND - Cut Tape (CT)
865-MB85RC64TAPN-G-AMEWE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB85RC64TAPN-G-AMEWE1
Description
IC FRAM 64KBIT I2C 3.4MHZ 8SON
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 3.4 MHz 8-SON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MB85RC64TAPN-G-AMEWE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
8K x 8
Mfr
Memory Interface
I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
3.4 MHz
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
8-SON (2x3)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,58000 Kč72,58 Kč
1067,84300 Kč678,43 Kč
2565,85320 Kč1 646,33 Kč
5064,35180 Kč3 217,59 Kč
10062,84600 Kč6 284,60 Kč
25060,86052 Kč15 215,13 Kč
50059,37018 Kč29 685,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50057,04077 Kč85 561,15 Kč
3 00055,59896 Kč166 796,88 Kč
Manufacturers Standard Package
Unit Price without VAT:72,58000 Kč
Unit Price with VAT:87,82180 Kč