MB85R1002ANC-GE1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 379
Unit Price: 19,12000 Kč
Datasheet
FRAM (Ferroelectric RAM) Memory IC 1Mbit Parallel 150 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 1Mbit Parallel 150 ns 48-TSOP

MB85R1002ANC-GE1

DigiKey Part Number
865-1169-ND
Manufacturer
Manufacturer Product Number
MB85R1002ANC-GE1
Description
IC FRAM 1MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 1Mbit Parallel 150 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MB85R1002ANC-GE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
150ns
Access Time
150 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
128409,44461 Kč52 408,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:409,44461 Kč
Unit Price with VAT:495,42798 Kč