
FM28V102A-TG | |
|---|---|
DigiKey Part Number | 448-FM28V102A-TG-ND |
Manufacturer | |
Manufacturer Product Number | FM28V102A-TG |
Description | IC FRAM 1MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit Parallel 90 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | FM28V102A-TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 90ns | |
Access Time | 90 ns | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,46000 Kč | 472,46 Kč |
| 10 | 437,91300 Kč | 4 379,13 Kč |
| 25 | 424,11760 Kč | 10 602,94 Kč |
| 50 | 413,75300 Kč | 20 687,65 Kč |
| 135 | 399,08956 Kč | 53 877,09 Kč |
| 270 | 389,02996 Kč | 105 038,09 Kč |
| 540 | 379,14611 Kč | 204 738,90 Kč |
| Unit Price without VAT: | 472,46000 Kč |
|---|---|
| Unit Price with VAT: | 571,67660 Kč |

