
RTXE-2016ED333-C-32.000-TR | |
---|---|
DigiKey Part Number | 2151-RTXE-2016ED333-C-32.000-TR-ND - Tape & Reel (TR) 2151-RTXE-2016ED333-C-32.000-TRCT-ND - Cut Tape (CT) 2151-RTXE-2016ED333-C-32.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTXE-2016ED333-C-32.000-TR |
Description | XTAL OSC TCXO 32MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,62000 Kč | 60,62 Kč |
10 | 52,72100 Kč | 527,21 Kč |
25 | 49,85040 Kč | 1 246,26 Kč |
50 | 47,78820 Kč | 2 389,41 Kč |
100 | 45,81140 Kč | 4 581,14 Kč |
250 | 43,32472 Kč | 10 831,18 Kč |
500 | 41,53544 Kč | 20 767,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 30,90547 Kč | 30 905,47 Kč |
2 000 | 29,63047 Kč | 59 260,94 Kč |
3 000 | 28,90975 Kč | 86 729,25 Kč |
5 000 | 28,02718 Kč | 140 135,90 Kč |
7 000 | 27,46102 Kč | 192 227,14 Kč |
Unit Price without VAT: | 60,62000 Kč |
---|---|
Unit Price with VAT: | 73,35020 Kč |