
RT2012-32.768-12.5-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RT2012-32.768-12.5-EXT-TR-ND - Tape & Reel (TR) 2151-RT2012-32.768-12.5-EXT-TRCT-ND - Cut Tape (CT) 2151-RT2012-32.768-12.5-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2012-32.768-12.5-EXT-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 9,05440 Kč | 226,36 Kč |
| 50 | 8,67640 Kč | 433,82 Kč |
| 100 | 8,31730 Kč | 831,73 Kč |
| 250 | 7,86584 Kč | 1 966,46 Kč |
| 500 | 7,53996 Kč | 3 769,98 Kč |
| 1 000 | 7,22814 Kč | 7 228,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,74883 Kč | 17 246,49 Kč |
| 6 000 | 5,51114 Kč | 33 066,84 Kč |
| 9 000 | 5,37675 Kč | 48 390,75 Kč |
| 15 000 | 5,21212 Kč | 78 181,80 Kč |
| 21 000 | 5,20559 Kč | 109 317,39 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


