32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2012-32.768-12.5-TR

DigiKey Part Number
2151-RT2012-32.768-12.5-TR-ND - Tape & Reel (TR)
2151-RT2012-32.768-12.5-TRCT-ND - Cut Tape (CT)
2151-RT2012-32.768-12.5-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2012-32.768-12.5-TR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
108,08400 Kč80,84 Kč
257,65160 Kč191,29 Kč
507,33680 Kč366,84 Kč
1007,03430 Kč703,43 Kč
2506,65300 Kč1 663,25 Kč
5006,37752 Kč3 188,76 Kč
1 0006,11378 Kč6 113,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,71776 Kč17 153,28 Kč
6 0005,48132 Kč32 887,92 Kč
9 0005,34763 Kč48 128,67 Kč
15 0005,18392 Kč77 758,80 Kč
21 0005,17391 Kč108 652,11 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč