
RST-W1B6-10808-22M-FY-001 | |
|---|---|
DigiKey Part Number | 2151-RST-W1B6-10808-22M-FY-001-ND |
Manufacturer | |
Manufacturer Product Number | RST-W1B6-10808-22M-FY-001 |
Description | RF ANT 915MHZ WHIP RA SMA 108MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 2dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.252" (108.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 70,36400 Kč | 703,64 Kč |
| 25 | 64,74120 Kč | 1 618,53 Kč |
| 100 | 58,55290 Kč | 5 855,29 Kč |
| 300 | 55,10157 Kč | 16 530,47 Kč |
| 500 | 53,82460 Kč | 26 912,30 Kč |
| 1 000 | 52,36082 Kč | 52 360,82 Kč |
| 2 500 | 50,81575 Kč | 127 039,38 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |








