


RSF-869.000-2000-3030-TR-NS4 | |
|---|---|
DigiKey Part Number | 2151-RSF-869.000-2000-3030-TR-NS4TR-ND - Tape & Reel (TR) 2151-RSF-869.000-2000-3030-TR-NS4CT-ND - Cut Tape (CT) 2151-RSF-869.000-2000-3030-TR-NS4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-869.000-2000-3030-TR-NS4 |
Description | FILTER SAW 869MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.2dB 2MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 869MHz | |
Bandwidth | 2MHz | |
Insertion Loss | 2.2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 23,66500 Kč | 236,65 Kč |
| 25 | 21,82120 Kč | 545,53 Kč |
| 50 | 20,52340 Kč | 1 026,17 Kč |
| 100 | 19,30350 Kč | 1 930,35 Kč |
| 250 | 17,80380 Kč | 4 450,95 Kč |
| 500 | 16,74800 Kč | 8 374,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,65155 Kč | 17 651,55 Kč |
| 2 000 | 16,60396 Kč | 33 207,92 Kč |
| 3 000 | 16,01986 Kč | 48 059,58 Kč |
| 5 000 | 15,31283 Kč | 76 564,15 Kč |
| 7 000 | 14,86394 Kč | 104 047,58 Kč |
| 10 000 | 14,48862 Kč | 144 886,20 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |





